- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204541-2
204541-2
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,90,3,CONT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,FB,90,3,CONT
Product Highlights:
- Connector
- Product Series = 90
- Housing Gender = Plug
- Contact Gender = Pin
- Density = High
Search Keywords: 2045412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204541-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:3
-
Number of Contacts:44
-
Shell Plating Material:Cadmium/Steel
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12
$209.80
23
$115.90
34
$82.76
45 +
$81.10
Click for Quote
Log in
to unlock special pricing