- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204530-1
204530-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,RCPT,FB,90,4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,RCPT,FB,90,4
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 62
Search Keywords: 2045301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204530-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:4
-
Number of Contacts:62
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
25
$123.22
50
$65.23
75
$45.90
100 +
$44.98
Click for Quote
Log in
to unlock special pricing