- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204529-1
204529-1
TE Connectivity / AMP Brand
Conn Housing PL 44 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Conn Housing PL 44 POS Crimp ST Panel Mount
Search Keywords: 2045291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204529-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:44
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$36.33
15
$34.94
40
$33.60
100 +
$32.30
Click for Quote
Log in
to unlock special pricing