- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204528-1
TE Connectivity / AMP Brand
204528-1
Conn D-Subminiature SKT 44 POS Crimp ST Panel Mount 44 Terminal 1 Port Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 204528-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 3 |
| Number of Contacts: | 44 |
-
This product is discontinued, but still in stock.