- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204527-1
204527-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,90,2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AMPLIMITE,ASY,PLUG,FB,90,2
Search Keywords: 2045271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204527-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
295
Ships today, if you order in
35 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$177.63
5
$177.18
10
$176.75
13
$176.30
25
$97.07
38
$67.41
50 +
$66.07
Click for Quote
Log in
to unlock special pricing