- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204526-1
204526-1
TE Connectivity / AMP Brand
Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Package
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port Package
Search Keywords: 2045261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204526-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$34.51
15
$33.18
40 +
$31.90
Click for Quote
Log in
to unlock special pricing