- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204525-1
204525-1
TE Connectivity / AMP Brand
AMPLIMITE,ASY,PLUG,FB,90,1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
AMPLIMITE,ASY,PLUG,FB,90,1
Product Highlights:
- Connector
- Product Series = 90
- Housing Gender = Plug
- Accepts Contact Gender = Pin
- Density = High
Search Keywords: 2045251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204525-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Ships today, if you order in
Minimum Order Quantity:
3
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
3
$29.01
11
$28.47
22
$27.94
44
$27.39
50
$26.86
100
$24.04
500 +
$21.68
Click for Quote
Log in
to unlock special pricing