Available Replacements
ROHs Equivalent
1-1757824-2 1-1757824-2 TE Connectivity / AMP Brand
1-1757824-2

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204522-2

D Sub Connector - Amplimite - 104 Contacts - Receptacle - Crimp - DF - AMPLIMITE 90 Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
D Sub Connector - Amplimite - 104 Contacts - Receptacle - Crimp - DF - AMPLIMITE 90 Series - Steel Body.
Product Highlights:
  • Connector
  • Product Series = 90
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = High
Search Keywords: 2045222
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    204522-2
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    6
  • Number of Contacts:
    104
  • Shell Plating Material:
    Zinc
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204522-2 RoHS compliant?
No, 204522-2 is not RoHS compliant.
What is the lead time for 204522-2?
The standard lead time for 204522-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Can Ship immediately
25 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1 +
$273.62
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!