- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204519-2
TE Connectivity / AMP Brand
204519-2
D Sub Connector - HD62 - 62 Contacts - AMPLIMITE 90 Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 62
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 204519-2 |
| Alias/AKA: | M24308/4-14F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694030 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | Pin |
| Termination Method: | Crimp |
| Shell Size: | 4 |
| Number of Contacts: | 62 |
| Shell Plating Material: | Zinc/Steel |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |