Image is representational - see mfr. specs

Conn D-Subminiature PL 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PL 26 POS 1.14mm Crimp ST Cable Mount 26 Terminal 1 Port Package
Product Highlights:
  • Connector
  • Product Series = 90
  • Housing Gender = Plug
  • Contact Gender = Pin
  • Density = High
Search Keywords: 2045153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    204515-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Straight3506
  • Mounting:
    Cable Mount3516
  • Gender:
    PL3507
  • Termination Method:
    Crimp3529
  • Shell Size:
    23527
  • Number of Contacts:
    26
  • Contact Plating:
    Gold3509
  • Operating Temperature:
    -50 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
35 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
12
$211.56
23
$116.87
35
$81.07
46 +
$79.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!