- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204514-2
TE Connectivity / AMP Brand
204514-2
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE Series - Steel Body.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
D Sub Connector - HD26 - 26 Contacts - Receptacle - Crimp - DA - AMPLIMITE Series - Steel Body.
Product Highlights:
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 26
Search Keywords: 2045142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204514-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Crimp
-
Shell Size:2
-
Number of Contacts:26
-
Shell Plating Material:Cadmium/Zinc
-
Contact Plating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 204514-2 RoHS compliant?
No, 204514-2 is not RoHS compliant.
What is the lead time for 204514-2?
The standard lead time for 204514-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
35 Weeks
can ship
5/14/27