Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204513-2

AMPLIMITE,ASY,PLUG,STD,90,1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,STD,90,1
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: 2045132
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204513-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: High Density D-Sub
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Crimp
Shell Size: 1
Number of Contacts: 15
Shell Plating Material: Cadmium/Steel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204513-2 RoHS compliant?
No, 204513-2 is not RoHS compliant.
What is the lead time for 204513-2?
The standard lead time for 204513-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks can ship 7/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$36.12
10
$35.40
25
$32.98
50
$29.01
100
$25.51
250
$23.31
500 +
$22.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!