Available Replacements
ROHs Equivalent
1757824-7 1757824-7 TE Connectivity / AMP Brand
1757824-7

TE Connectivity / AMP Brand

In Stock: 110

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204512-2

The 204512-2 is a military-qualified, high-density, 26-position D-subminiature receptacle supplied with size 22 socket contact ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
The 204512-2 is a military-qualified, high-density, 26-position D-subminiature receptacle supplied with size 22 socket contacts.
Product Highlights:
  • Connector
  • Product Series = 90
  • Housing Gender = Receptacle
  • Contact Gender = Socket
  • Density = High
Search Keywords: 2045122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    204512-2
  • Alias/AKA:
    M24308/2-11F
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694030
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    High Density D-Sub
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Crimp
  • Shell Size:
    1
  • Number of Contacts:
    15
  • Shell Plating Material:
    Zinc/Steel
  • Contact Plating:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204512-2 RoHS compliant?
No, 204512-2 is not RoHS compliant.
What is the lead time for 204512-2?
The standard lead time for 204512-2 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Ships today, if you order in
Minimum Order Quantity:
2
35 Weeks can ship 5/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
2
$75.75
25
$62.34
59
$60.82
100
$57.93
250
$57.78
500
$57.63
1,000 +
$57.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!