Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204509-6

Conn Housing RCP 78 POS Crimp ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing RCP 78 POS Crimp ST Panel Mount
Search Keywords: 2045096
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204509-6
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 78
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 204509-6 discontinued?
Yes, 204509-6 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2015). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 204509-6 RoHS compliant?
No, 204509-6 is not RoHS compliant.
What is the lead time for 204509-6?
The standard lead time for 204509-6 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 265
Can Ship immediately
Minimum Order Quantity:
8
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$11.62
25
$11.03
50
$10.79
100
$10.55
250
$10.35
500
$10.19
1,000 +
$10.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!