Available Replacements
ROHs Eşdeğeri
1757823-5 1757823-5 TE Connectivity / AMP Brand
1757823-5

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204509-1

Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Plug for Male Contacts Housing D-Sub, High Density Connector 78 Position
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 78
Search Keywords: 2045091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204509-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 78
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204509-1 RoHS compliant?
No, 204509-1 is not RoHS compliant.
What is the lead time for 204509-1?
The standard lead time for 204509-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
980   can ship 2/17/27
20 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.23
5
$36.58
10
$29.95
25
$27.39
50
$25.69
100
$24.68
250 +
$23.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!