- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204508-1
TE Connectivity / AMP Brand
204508-1
The 204508-1 is a MIL-qualified, Series 90, high-density, 78-position D-subminiature crimp receptacle shell for standard mount ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 78
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 204508-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | High Density D-Sub |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | SKT |
| Termination Method: | Crimp |
| Shell Size: | 5 |
| Number of Contacts: | 78 |