Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204507-1

AMPLIMITE,ASY,PLUG,STD,90,4

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
AMPLIMITE,ASY,PLUG,STD,90,4
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • 62 Positions
Search Keywords: 2045071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204507-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204507-1 RoHS compliant?
No, 204507-1 is not RoHS compliant.
What is the lead time for 204507-1?
The standard lead time for 204507-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,610
Ships today, if you order in
25 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.84
5
$26.62
10
$21.99
25
$21.37
50
$21.31
100
$19.64
250 +
$18.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!