- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 204501-5
TE Connectivity / AMP Brand
204501-5
AMPLIMITE,ASY,PLUG,90,1
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = 90
- Density = High
- Terminate To Wire
- Number of Positions = 15
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204501-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Pin
-
Termination Method:Crimp
-
Shell Size:1
-
Number of Contacts:15
-
Contact Plating:N/A
-
Operating Temperature:N/A