Available Replacements
ROHs Eşdeğeri
1757823-1 1757823-1 TE Connectivity / AMP Brand
1757823-1

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204501-1

D Sub Connector Housing - 15 Ways - High Density D Sub - DE - AMPLIMITE 90 Series - Plug - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
D Sub Connector Housing - 15 Ways - High Density D Sub - DE - AMPLIMITE 90 Series - Plug - Steel Body.
Product Highlights:
  • Connector
  • Product Series = 90
  • Density = High
  • Terminate To Wire
  • Number of Positions = 15
Search Keywords: 2045011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204501-1
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 15
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204501-1 RoHS compliant?
No, 204501-1 is not RoHS compliant.
What is the lead time for 204501-1?
The standard lead time for 204501-1 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,824
Can Ship immediately
Minimum Order Quantity:
5
35 Weeks can ship 7/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.64
25
$14.47
50
$14.33
100
$13.50
250
$12.63
500
$12.33
1,000 +
$12.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!