Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204370-8

CONT PIN,SZ 22D,NON-MAG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
CONT PIN,SZ 22D,NON-MAG
Product Highlights:
  • Contact
  • Product Series = 90
  • Terminate To Wire
  • Pin
  • Contact Size = 22
Search Keywords: 2043708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    204370-8
  • Alias/AKA:
    G-08-P1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Machined Signal
  • Gender:
    Pin
  • Contact Size:
    22
  • Wire Size:
    22-28 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold over Copper
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204370-8 RoHS compliant?
No, 204370-8 is not RoHS compliant.
What is the lead time for 204370-8?
The standard lead time for 204370-8 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,609
Can Ship immediately
On Order:
10,000   can ship 2/17/27
Minimum Order Quantity:
25
26 Weeks can ship 4/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.11
250
$1.09
500
$1.03
1,000
$1.00
3,000
$0.97
5,000
$0.94
8,000
$0.91
10,000 +
$0.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!