- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204370-5
204370-5
TE Connectivity / AMP Brand
PIN CONT,SZ 22D,AMPLIMITE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
PIN CONT,SZ 22D,AMPLIMITE
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Wire
- Pin
- Contact Size = 22
Search Keywords: 2043705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204370-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,250
$4.21
2,500
$2.22
3,750
$1.53
5,000 +
$1.50
Click for Quote
Log in
to unlock special pricing