- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204370-2
TE Connectivity / AMP Brand
204370-2
PIN CONTACT,Sz22D,22-28 AWG
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Product Series = 90
- Terminate To Wire
- Pin
- Contact Size = 22
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 204370-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Contact Type: | Machined Signal |
| Gender: | Pin |
| Contact Size: | 22 |
| Wire Size: | 22-28 AWG |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |