- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 204351-2
204351-2
TE Connectivity / AMP Brand
SOCKET ASSY, SZ 22
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOCKET ASSY, SZ 22
Product Highlights:
- Contact
- Product Series = 90
- Terminate To Wire
- Socket
- Contact Size = 22
Search Keywords: 2043512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204351-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-28 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
55 Weeks
can ship
5/28/27
Price (USD)
Qty
Unit Price
2,500
$3.52
5,000
$1.86
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing