Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

204351-1

SZ 22 SOCKET CONTACT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SZ 22 SOCKET CONTACT
Product Highlights:
  • Contact
  • Product Series = 90
  • Terminate To Wire
  • Socket
  • Contact Size = 22
Search Keywords: 2043511
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 204351-1
Alias/AKA: M39029/57-354
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 22
Wire Size: 22-28 AWG
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 204351-1 RoHS compliant?
Yes, 204351-1 is RoHS compliant.
What is the lead time for 204351-1?
The standard lead time for 204351-1 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 117,325
Ships today, if you order in
On Order:
100,000   can ship 12/11/26
Manufacturer Stock:
1,490,594 can ship
Minimum Order Quantity:
10
46 Weeks can ship 9/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.73
100
$1.30
250
$1.29
500
$1.28
1,000
$1.26
3,000
$1.20
5,000
$1.19
8,000 +
$1.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!