- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2042274-6
2042274-6
TE Connectivity / AMP Brand
ELCON MINI 2P VERT HEADER,PRESS-FIT,W/O
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
ELCON MINI 2P VERT HEADER,PRESS-FIT,W/O
Search Keywords: 20422746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2042274-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:7.8 mm
-
Number of Contacts:2Power
-
Maximum Voltage Rating:500,500 VDC|VAC
-
Maximum Current Rating:40/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
592
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$6.82
225
$4.21
338
$3.34
450 +
$3.26
Click for Quote
Log in
to unlock special pricing