- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2042274-2
TE Connectivity / AMP Brand
2042274-2
ELCON MINI 2P VERT HEADER,W/O CODING
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2042274-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
150 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2Power/4Signal |
| Termination Method: | Solder |