- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2042202-1
2042202-1
TE Connectivity / AMP Brand
Jumper, crown socket, size #2, #4 AWG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Jumper, crown socket, size #2, #4 AWG
Search Keywords: 20422021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2042202-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:2
-
Wire Size:14 AWG
-
Contact Material:Beryllium Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
4
$49.02
50
$48.89
100
$48.77
225
$48.65
450
$24.85
675
$16.91
900 +
$16.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments