- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2042139-2
TE Connectivity / AMP Brand
2042139-2
Conn High Speed PL 96 POS 1.45mm Press Fit RA Thru-Hole Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2042139-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:High Speed3410
-
Gender:PL3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:1.45 mm
-
Number of Contacts:96
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.