- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2042088-1
TE Connectivity / AMP Brand
2042088-1
Conn Backplane PL 96 POS 1.45mm Press Fit ST Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Style = Plug
- Contact Type = Pin
- Housing Color = Natural
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2042088-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
90 -
Type:Backplane3410
-
Gender:PL3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:1.45 mm
-
Number of Contacts:96
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 105 °C