- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 204186-5
204186-5
TE Connectivity / AMP Brand
42 POS. MALE BLOCK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
42 POS. MALE BLOCK
Product Highlights:
- Housing
- Number of Positions = 42
- Diallyl Phthalate Housing Material
- Plug
- Connector Type = Mixed
Search Keywords: 2041865
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:204186-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:42
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
52 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
88
$160.09
175
$82.23
263
$55.87
350 +
$54.75
Click for Quote
Log in
to unlock special pricing