- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 2041492-1
2041492-1
TE Connectivity / AMP Brand
MINI USB, TYPE B, R/A, SMT, MYLAR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI USB, TYPE B, R/A, SMT, MYLAR
Search Keywords: 20414921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2041492-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Right Angle
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Assembly Process Feature:Carrier Tape
-
Centerline (Pitch):.031 in, .8 mm
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
700
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
700
$0.6988
1,400
$0.6839
2,800
$0.6690
5,600
$0.5252
7,700
$0.5179
10,500
$0.4558
15,400 +
$0.4500
Click for Quote
Log in
to unlock special pricing