- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2041411-1
2041411-1
TE Connectivity / AMP Brand
RJ45 w/ LED, Tab Up, Offset, DIP, H=9.45
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 w/ LED, Tab Up, Offset, DIP, H=9.45
Search Keywords: 20414111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2041411-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 7/22/26
Minimum Order Quantity:
150
Order Increment:
150
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
150
$2.83
300
$2.75
600
$2.69
1,050
$2.65
2,550
$2.61
5,100
$2.60
7,500
$2.59
10,050 +
$2.58
Click for Quote
Log in
to unlock special pricing