- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 2041353-2
TE Connectivity / AMP Brand
2041353-2
Conn SD Card SKT Solder RA SMD Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2041353-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SD Card |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | SKT |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.