- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2041262-1
TE Connectivity / AMP Brand
2041262-1
Mini PCI-E 6.8H G/F
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2041262-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
| Type: | Mini PCI Express Card Edge |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Card Thickness: | 1 mm |
| Pitch: | 0.8 mm |
| Number of Contacts: | 52 |
| Operating Temperature: | -55 to 85 °C |