- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 2041215-1
2041215-1
TE Connectivity / AMP Brand
ZIF FPC 0.50mm PITCH CONNECTOR, 60POS., 2.5mm HIGH, LOCK TYPE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
ZIF FPC 0.50mm PITCH CONNECTOR, 60POS., 2.5mm HIGH, LOCK TYPE
Search Keywords: 20412151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2041215-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,343
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
Price (USD)
Qty
Unit Price
1,800
$0.9690
18,000
$0.9588
25,200
$0.9078
50,400
$0.8772
100,800
$0.8262
250,200 +
$0.7956
Click for Quote
Log in
to unlock special pricing