- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 2041119-2
2041119-2
TE Connectivity / AMP Brand
2 in 1 mSATA & PCI-E Mini Card Connector, 4 mm Height
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2 in 1 mSATA & PCI-E Mini Card Connector, 4 mm Height
Search Keywords: 20411192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2041119-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,695
Can Ship immediately
Minimum Order Quantity:
650
Order Increment:
650
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
650
$0.616
1,300
$0.610
2,600
$0.607
5,200
$0.604
7,800
$0.601
10,400
$0.598
15,600
$0.595
25,350 +
$0.589
Click for Quote
Log in
to unlock special pricing