Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2041119-1

2 in 1 mSATA & PCI-E Mini Card Connector, 4 mm Height

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
2 in 1 mSATA & PCI-E Mini Card Connector, 4 mm Height
Search Keywords: 20411191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2041119-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 650
Type: Mini PCI Express Card Edge
Body Orientation: Right Angle
Mounting: Surface Mount
Termination Method: Solder
Number of Contacts: 52
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2041119-1 RoHS compliant?
Yes, 2041119-1 is RoHS compliant.
What is the lead time for 2041119-1?
The standard lead time for 2041119-1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,525
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.290
250
$1.135
650
$1.113
1,300
$0.997
2,600
$0.970
5,200
$0.958
7,800
$0.944
10,400 +
$0.941
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!