- Home ›
- All Products›
- 2040974-2
2040974-2
TE Connectivity / AMP Brand
PLUG HSG, 1.0VP REMODEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG HSG, 1.0VP REMODEL
Search Keywords: 20409742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040974-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:8
-
Housing Color:Black
-
Operating Voltage:10 VAC
-
Connector System:Wire-to-Board
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):1 A
-
Connector & Housing Type:Housing for Male Terminals
-
Circuit Application:Signal
-
Housing Material:Polyamide
-
Number of Rows:1
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Insertion Force:4.9 Newton
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Product Length:.425 in, 10.8 mm
-
Contact Layout:Inline
-
Agency/Standard:UL
-
Product Width:.276 in, 7 mm
-
Connector Height:.116 in, 2.95 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
538
Can Ship immediately
You may purchase all in-stock quantity of 538
Stock lot only:
538
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.1628
10,000
$0.1480
15,000
$0.1172
20,000 +
$0.1148
Click for Quote
Log in
to unlock special pricing