- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2040973-2
2040973-2
TE Connectivity / AMP Brand
1.0VP REMODEL POST CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0VP REMODEL POST CONTACT
Search Keywords: 20409732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040973-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
20000 -
Packaging Method:Reel
-
Contact Base Material:Brass
-
Contact Type:Pin
-
Product Type:Contact
-
Packaging Quantity:20000
-
Contact Mating Area Plating Material:Gold
-
Wire Size:28 – 26 AWG, .08 – .15 mm²
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30000
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
30,000
$0.2205
60,000
$0.1164
90,000
$0.0800
120,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments