- Home ›
- All Products›
- 2040805-1
2040805-1
TE Connectivity / AMP Brand
1mm WIRE TO BOARD INTERNAL REC ASSY R/A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1mm WIRE TO BOARD INTERNAL REC ASSY R/A
Search Keywords: 20408051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040805-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material Thickness:51.18 µin, 1.3 µm
-
PCB Contact Termination Area Plating Material:Gold
-
Mating Retention:Without
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Centerline (Pitch):.039 in, 1 mm
-
Housing Material:High Temperature Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Underplating Material:Nickel
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Sealable:No
-
Rectangular Termination Post & Tail Thickness:.006 in, .15 mm
-
Contact Type:Socket
-
Contact Base Material:Copper Alloy
-
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:50
-
Terminations per Post (Max):3
-
Packaging Quantity:48
-
Rectangular Termination Post & Tail Width:.008 in, .2 mm
-
UL Flammability Rating:UL 94V-0
-
Primary Product Color:Black
-
Mating Alignment Type:Polarization
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tray
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20
$6.25
25
$6.23
50
$6.22
120
$6.20
240
$3.81
360
$3.02
480 +
$2.96
Click for Quote
Log in
to unlock special pricing