- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2040540-1
2040540-1
TE Connectivity / AMP Brand
Conn LGA Socket SKT 1156 POS Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn LGA Socket SKT 1156 POS Solder ST SMD Tray
Search Keywords: 20405401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040540-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:LGA Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/A
-
Number of Contacts:1156
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$11.50
30
$11.27
60
$11.07
150
$10.84
200
$10.64
5,000 +
$6.55
Click for Quote
Log in
to unlock special pricing