Available Replacements
가능한 대체품
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2040537-1

INDUSTRIAL MINI I/O H-HDR ASSY DIP 1

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
INDUSTRIAL MINI I/O H-HDR ASSY DIP 1
Product Highlights:
  • Connector
  • Preloaded
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = Industrial Mini
Search Keywords: 20405371
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2040537-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Type: Modular Jack
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 30 V
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2040537-1 discontinued?
Yes, 2040537-1 from Te Connectivity / Amp Brand is discontinued (end-of-life November 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2040537-1?
The recommended replacement for 2040537-1 is 2294415-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 2040537-1 RoHS compliant?
Yes, 2040537-1 is RoHS compliant.
What is the lead time for 2040537-1?
The standard lead time for 2040537-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 670
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.64
25
$6.09
90
$5.65
180
$5.42
270
$5.28
540
$5.04
1,080
$4.44
2,520 +
$3.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!