Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2040305-1

INDUSTRIAL USB PLUG KIT BULK PACK STYLE

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
INDUSTRIAL USB PLUG KIT BULK PACK STYLE
Product Highlights:
  • Size = Standard
  • A Series
  • Plug
  • Without Locking Feature
  • 1 Ports
Search Keywords: 20403051
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2040305-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    USB
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Polyamide
  • Number of Contacts:
    4
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2040305-1 RoHS compliant?
Yes, 2040305-1 is RoHS compliant.
What is the lead time for 2040305-1?
The standard lead time for 2040305-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 351
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.64
50
$4.77
100
$4.50
250
$4.18
500
$3.97
1,000
$3.77
2,500
$3.71
5,000 +
$3.67
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!