- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2040247-5
2040247-5
TE Connectivity / AMP Brand
RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RECE ASSY DP RA SMT STD SMT-LEG W-FLANGE
Search Keywords: 20402475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040247-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Display Port
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:20
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2475
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
2,475
$10.25
4,950
$5.23
7,425
$3.56
9,900 +
$3.49
Click for Quote
Log in
to unlock special pricing