Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2040115-1

Housing for Female Terminals - Wire-to-Board - 72 Position - .224 in / .1 in [2.4mm/5.7mm] Centerline - Sealable - Black - Cab ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Housing for Female Terminals - Wire-to-Board - 72 Position - .224 in / .1 in [2.4mm/5.7mm] Centerline - Sealable - Black - Cable Mount (Free-Hanging).
Search Keywords: 20401151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2040115-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Body Orientation: Straight
Gender: F
Termination Method: Crimp
Number of Contacts: 72
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2040115-1 RoHS compliant?
Yes, 2040115-1 is RoHS compliant.
What is the lead time for 2040115-1?
The standard lead time for 2040115-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Ships today, if you order in
Minimum Order Quantity:
24
Order Increment:
24
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$12.06
48
$11.12
72
$10.69
120
$10.16
264
$9.89
504
$9.68
1,008 +
$9.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!