- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2040008-1
2040008-1
TE Connectivity / AMP Brand
INDUSTRIAL MINI I/O PLUG KIT D2
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INDUSTRIAL MINI I/O PLUG KIT D2
Search Keywords: 20400081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2040008-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 70 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
798
can ship 10/5/26
1,000
can ship 11/9/26
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$19.46
25
$11.89
50
$10.75
100
$8.96
250
$8.62
500
$8.21
1,000 +
$8.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT