Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

203802-4

CONTACT ASSY.-SOC.(L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
CONTACT ASSY.-SOC.(L.P.)
Product Highlights:
  • Socket
  • Gold Flash over Nickel (50) Contact Mating Area Plating
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Insulation Diameter = 1.57 mm
  • Copper Alloy Contact Material
Search Keywords: 2038024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    203802-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    20
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Gold
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 203802-4 RoHS compliant?
Yes, 203802-4 is RoHS compliant.
What is the lead time for 203802-4?
The standard lead time for 203802-4 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,553
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
40 Weeks can ship 8/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$8.95
5,000
$8.93
7,500
$8.90
12,500
$8.87
25,000
$4.54
37,500
$3.09
50,000 +
$3.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!