- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2037-8162-92
2037-8162-92
TE Connectivity / AMP Brand
2037 8162 92
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2037 8162 92
Search Keywords: 2037816292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8162-92
-
Alias/AKA:1086723-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Coupling Nut Plating Finish:Passivated
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Port Configuration:Single Port
-
Connector Style:Plug
-
RF Connector Contact Configuration:Captivated Contacts
-
Body Finish:Passivated
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Material:Beryllium Copper
-
Packaging Method:Package
-
Dielectric Material:PTFE
-
Impedance:50 Ω
-
Cable Type:RG 142
-
RF Interface:SMA
-
RF Contact Captivation Method:Mechanical
-
Captivation Method:Mechanical
-
Connector Product Type:Connector Assembly
-
Connector Seal Type:Interfacial Seal
-
Ferrule Plating Material:Gold
-
Center Contact Base Material:Beryllium Copper
-
Coupling Nut Base Material:Stainless Steel
-
Grade:Military
-
Connector Mounting Type:Cable Mount
-
Center Contact Plating Material:Gold
-
Center Contact Material:Beryllium Copper
-
Seal Type:Interfacial Seal
-
RF Connector Interface:SMA
-
RF Connector Style:Plug
-
Ferrule Material:Brass
-
Number of Coaxial Contacts:1
-
Connector Interface:SMA
-
Product Length:1.375 in, 34.93 mm
-
Number of Positions:1
-
Operating Frequency:12.4 GHz
-
Crimp Type:Hex
-
Cable Connector Orientation:Right Angle
-
Coupling Mechanism:Threaded
-
Length:34.93 mm
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
RF Connector Center Contact Plating Material:Gold
-
Body Material:Stainless Steel
-
Coupling Nut Material:Stainless Steel
-
Mated Outer Diameter (Approximate):6.35 mm
-
Termination Method to Wire & Cable:Crimp
-
Military Category:D
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
MOQ for out of Stock Qty:
52
64 Weeks
can ship
8/4/27
Price (USD)
Qty
Unit Price
1
$394.11
10
$393.13
25
$392.14
52
$391.16
103
$201.73
154
$137.76
205 +
$135.01
Click for Quote
Log in
to unlock special pricing