- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8107-92
2037-8107-92
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz Solder RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 12.4GHz Solder RA Cable Mount Gold
Search Keywords: 2037810792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8107-92
-
Alias/AKA:1052181-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:N/A
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Dimension:16.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
65 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
25
$149.53
50
$79.16
75
$55.71
100 +
$54.59
Click for Quote
Log in
to unlock special pricing