- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2037-8052-92
2037-8052-92
TE Connectivity / AMP Brand
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp RA Cable Mount Gold
Search Keywords: 2037805292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2037-8052-92
-
Alias/AKA:1052178-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:0 to 12.4 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Right Angle
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:34.93 x 7.92 x 16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$128.89
5
$127.15
10
$126.31
20
$125.99
50
$123.93
100 +
$122.44
Click for Quote
Log in
to unlock special pricing